1.5GHz Center Frequency 0 V ~ 20 V Voltage Controlled Oscillator 11 -1.5, 2.5 dBm -12 2nd Harmonic, Typ (dBc)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1V11018

DigiKey Part Number
6099-PE1V11018-ND
Manufacturer
Manufacturer Product Number
PE1V11018
Description
Surface Mount (SMT) Voltage Cont
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1.5GHz Center Frequency 0 V ~ 20 V Voltage Controlled Oscillator 11 -1.5, 2.5 dBm -12 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Frequency Range
1.2 ~ 1.8GHz
Frequency - Center
1.5GHz
Voltage - Supply
15V
Tuning Voltage (VDC)
0 V ~ 20 V
2nd Harmonic, Typ (dBc)
-12
Icc Max
23mA
Pushing (MHz/V)
0.5
Power (dBm)
11 -1.5, 2.5
Phase Noise Typ (dBc/Hz)
-89
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SMD, No Lead
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 14
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
171,39000 €71,39 €
Manufacturers Standard Package
Unit Price without VAT:71,39000 €
Unit Price with VAT:84,95410 €