
PE1V11017 | |
|---|---|
DigiKey Part Number | 6099-PE1V11017-ND |
Manufacturer | |
Manufacturer Product Number | PE1V11017 |
Description | Surface Mount (SMT) Voltage Cont |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1GHz Center Frequency 0 V ~ 20 V Voltage Controlled Oscillator 11.5 -1.5, +4.5 dBm -12 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency Range | 0.8 ~ 1.5GHz | |
Frequency - Center | 1GHz | |
Voltage - Supply | 15V | |
Tuning Voltage (VDC) | 0 V ~ 20 V | |
2nd Harmonic, Typ (dBc) | -12 | |
Icc Max | 25mA | |
Pushing (MHz/V) | 0.8 | |
Power (dBm) | 11.5 -1.5, +4.5 | |
Phase Noise Typ (dBc/Hz) | -95 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SMD, No Lead | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,79000 € | 73,79 € |
| Unit Price without VAT: | 73,79000 € |
|---|---|
| Unit Price with VAT: | 87,81010 € |

