
PE1V11005 | |
|---|---|
DigiKey Part Number | 6099-PE1V11005-ND |
Manufacturer | |
Manufacturer Product Number | PE1V11005 |
Description | Surface Mount (SMT) Voltage Cont |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70MHz Center Frequency 0 V ~ 20 V Voltage Controlled Oscillator 11.5 -1.5, +1 dBm -14 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Icc Max 20mA |
Manufacturer Pasternack | Pushing (MHz/V) 0.2 |
Packaging Retail Package | Power (dBm) 11.5 -1.5, +1 |
Part Status Active | Phase Noise Typ (dBc/Hz) -118 |
Frequency Range 40 ~ 100MHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 70MHz | Package / Case 16-SMD, No Lead |
Voltage - Supply 15V | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Tuning Voltage (VDC) 0 V ~ 20 V | Height 0.126" (3.20mm) |
2nd Harmonic, Typ (dBc) -14 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,45000 € | 73,45 € |
| Unit Price without VAT: | 73,45000 € |
|---|---|
| Unit Price with VAT: | 87,40550 € |

