


PE19XR1004 | |
|---|---|
DigiKey Part Number | 6099-PE19XR1004-ND |
Manufacturer | |
Manufacturer Product Number | PE19XR1004 |
Description | 50 MHz Free Running Reference Os |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC RF Oscillator General Purpose 50MHz SMA Connectors Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | RF Oscillator | |
Frequency | 50MHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.722,03000 € | 2.722,03 € |
| Unit Price without VAT: | 2.722,03000 € |
|---|---|
| Unit Price with VAT: | 3.239,21570 € |

