
PE19XP5013 | |
|---|---|
DigiKey Part Number | 6099-PE19XP5013-ND |
Manufacturer | |
Manufacturer Product Number | PE19XP5013 |
Description | Surface Mount (SMT) 6 GHz Phase |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC RF Oscillator General Purpose 6GHz 5V Supply 28-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | RF Oscillator | |
Frequency | 6GHz | |
RF Type | General Purpose | |
Secondary Attributes | 5V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD, No Lead | |
Supplier Device Package | 28-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.304,08000 € | 1.304,08 € |
| Unit Price without VAT: | 1.304,08000 € |
|---|---|
| Unit Price with VAT: | 1.551,85520 € |

