
PE19XP5007 | |
|---|---|
DigiKey Part Number | 6099-PE19XP5007-ND |
Manufacturer | |
Manufacturer Product Number | PE19XP5007 |
Description | Surface Mount (SMT) 4 GHz Phase |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC RF Oscillator General Purpose 4GHz 5V Supply 28-SMD |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Pasternack | Secondary Attributes 5V Supply |
Packaging Retail Package | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-SMD, No Lead |
Function RF Oscillator | Supplier Device Package 28-SMD |
Frequency 4GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,09000 € | 652,09 € |
| Unit Price without VAT: | 652,09000 € |
|---|---|
| Unit Price with VAT: | 775,98710 € |

