
PE19XP5001 | |
|---|---|
DigiKey Part Number | 6099-PE19XP5001-ND |
Manufacturer | |
Manufacturer Product Number | PE19XP5001 |
Description | Surface Mount (SMT) 100 MHz Phas |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC RF Oscillator General Purpose 100MHz 5V Supply 28-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | RF Oscillator | |
Frequency | 100MHz | |
RF Type | General Purpose | |
Secondary Attributes | 5V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD, No Lead | |
Supplier Device Package | 28-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,76000 € | 552,76 € |
| 10 | 492,68100 € | 4.926,81 € |
| Unit Price without VAT: | 552,76000 € |
|---|---|
| Unit Price with VAT: | 657,78440 € |

