


PE19XC7002 | |
|---|---|
DigiKey Part Number | 6099-PE19XC7002-ND |
Manufacturer | |
Manufacturer Product Number | PE19XC7002 |
Description | 2 GHz Phase Locked Oscillator, 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC RF Oscillator General Purpose 2GHz SMA Connectors Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | RF Oscillator | |
Frequency | 2GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.576,31000 € | 2.576,31 € |
| Unit Price without VAT: | 2.576,31000 € |
|---|---|
| Unit Price with VAT: | 3.065,80890 € |

