
PE1956 | |
|---|---|
DigiKey Part Number | 6099-PE1956-ND |
Manufacturer | |
Manufacturer Product Number | PE1956 |
Description | N Female Bulkhead Mount Hermetic |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Eyelet |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Tri-Metal |
Contact Termination Solder Eyelet | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 1000 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.18dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,96000 € | 60,96 € |
| Unit Price without VAT: | 60,96000 € |
|---|---|
| Unit Price with VAT: | 72,54240 € |

