
PE1947 | |
|---|---|
DigiKey Part Number | 6099-PE1947-ND |
Manufacturer | |
Manufacturer Product Number | PE1947 |
Description | 7/16 DIN Female Hermetically Sea |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Receptacle, Female Socket 50 Ohms Panel Mount; Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Hermetically Sealed |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Tri-Metal |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount; Surface Mount | Voltage Rating 2700 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.05dB |
Frequency - Max 7.5 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE1945 | Pasternack | 0 | 6099-PE1945-ND | 72,02000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,67000 € | 55,67 € |
| Unit Price without VAT: | 55,67000 € |
|---|---|
| Unit Price with VAT: | 66,24730 € |


