
PE1661 | |
|---|---|
DigiKey Part Number | 6099-PE1661-ND |
Manufacturer | |
Manufacturer Product Number | PE1661 |
Description | 0.05 MHz to 110 GHz Ultra-Wide B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 50kHz ~ 110GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Bias Tee | |
Frequency | 50kHz ~ 110GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12.525,50000 € | 12.525,50 € |
| Unit Price without VAT: | 12.525,50000 € |
|---|---|
| Unit Price with VAT: | 14.905,34500 € |

