
PE1659 | |
|---|---|
DigiKey Part Number | 6099-PE1659-ND |
Manufacturer | |
Manufacturer Product Number | PE1659 |
Description | 100 MHz to 110 GHz Ultra-Wide Ba |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 100MHz ~ 110GHz |
Datasheet | Datasheet |
Category | Frequency 100MHz ~ 110GHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Function Bias Tee |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15.335,09000 € | 15.335,09 € |
| Unit Price without VAT: | 15.335,09000 € |
|---|---|
| Unit Price with VAT: | 18.248,75710 € |

