


PE1649 | |
|---|---|
DigiKey Part Number | 6099-PE1649-ND |
Manufacturer | |
Manufacturer Product Number | PE1649 |
Description | 10 MHz to 3 GHz, Type N 75 Ohm B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 10MHz ~ 3GHz |
Datasheet | Datasheet |
Category | Frequency 10MHz ~ 3GHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Function Bias Tee |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 971,96000 € | 971,96 € |
| Unit Price without VAT: | 971,96000 € |
|---|---|
| Unit Price with VAT: | 1.156,63240 € |

