
PE1646 | |
|---|---|
DigiKey Part Number | 6099-PE1646-ND |
Manufacturer | |
Manufacturer Product Number | PE1646 |
Description | 10 MHz to 3 GHz, Type F 75 Ohm B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 10MHz ~ 3GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Bias Tee | |
Frequency | 10MHz ~ 3GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 918,36000 € | 918,36 € |
| 10 | 821,55400 € | 8.215,54 € |
| Unit Price without VAT: | 918,36000 € |
|---|---|
| Unit Price with VAT: | 1.092,84840 € |

