
PE1638 | |
|---|---|
DigiKey Part Number | 6099-PE1638-ND |
Manufacturer | |
Manufacturer Product Number | PE1638 |
Description | 50 KHz to 26 GHz SMA Broadbanc B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 50kHz ~ 26GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 50kHz ~ 26GHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Bias Tee | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.876,31000 € | 1.876,31 € |
| Unit Price without VAT: | 1.876,31000 € |
|---|---|
| Unit Price with VAT: | 2.232,80890 € |

