
PE1621 | |
|---|---|
DigiKey Part Number | 6099-PE1621-ND |
Manufacturer | |
Manufacturer Product Number | PE1621 |
Description | 10 MHz to 40 GHz 2.92mm Bias Tee |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 10MHz ~ 40GHz Module |
Datasheet | Datasheet |
Category | Frequency 10MHz ~ 40GHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Function Bias Tee | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.820,60000 € | 1.820,60 € |
| Unit Price without VAT: | 1.820,60000 € |
|---|---|
| Unit Price with VAT: | 2.166,51400 € |

