


PE1619 | |
|---|---|
DigiKey Part Number | 6099-PE1619-ND |
Manufacturer | |
Manufacturer Product Number | PE1619 |
Description | 0.03 MHz to 70 GHz 1.85mm Bias T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 30kHz ~ 70GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Bias Tee | |
Frequency | 30kHz ~ 70GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.337,22000 € | 2.337,22 € |
| Unit Price without VAT: | 2.337,22000 € |
|---|---|
| Unit Price with VAT: | 2.781,29180 € |

