
PE1618 | |
|---|---|
DigiKey Part Number | 6099-PE1618-ND |
Manufacturer | |
Manufacturer Product Number | PE1618 |
Description | 250 MHz to 2.5 GHz N Bias Tee Ra |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 25MHz ~ 2.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Bias Tee | |
Frequency | 25MHz ~ 2.5GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.197,82000 € | 1.197,82 € |
| Unit Price without VAT: | 1.197,82000 € |
|---|---|
| Unit Price with VAT: | 1.425,40580 € |

