


PE1617 | |
|---|---|
DigiKey Part Number | 6099-PE1617-ND |
Manufacturer | |
Manufacturer Product Number | PE1617 |
Description | 250 MHz to 2.5 GHz SMA Bias Tee |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 250MHz ~ 2.5GHz Module |
Datasheet | Datasheet |
Category | Frequency 250MHz ~ 2.5GHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Function Bias Tee | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.030,52000 € | 1.030,52 € |
| Unit Price without VAT: | 1.030,52000 € |
|---|---|
| Unit Price with VAT: | 1.226,31880 € |

