


PE1611 | |
|---|---|
DigiKey Part Number | 6099-PE1611-ND |
Manufacturer | |
Manufacturer Product Number | PE1611 |
Description | 10 MHZ TO 2.5 GHZ SMA BIAS TEE R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 10MHz ~ 2.5GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Bias Tee | |
Frequency | 10MHz ~ 2.5GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,64000 € | 627,64 € |
| 10 | 559,93800 € | 5.599,38 € |
| Unit Price without VAT: | 627,64000 € |
|---|---|
| Unit Price with VAT: | 746,89160 € |

