


PE1608 | |
|---|---|
DigiKey Part Number | 6099-PE1608-ND |
Manufacturer | |
Manufacturer Product Number | PE1608 |
Description | 0.1 MHz to 26.5 GHz 3.5mm Bias T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 100kHz ~ 26.5GHz |
Datasheet | Datasheet |
Category | Frequency 100kHz ~ 26.5GHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Function Bias Tee |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.777,15000 € | 1.777,15 € |
| Unit Price without VAT: | 1.777,15000 € |
|---|---|
| Unit Price with VAT: | 2.114,80850 € |

