


PE1606A | |
|---|---|
DigiKey Part Number | 6099-PE1606A-ND |
Manufacturer | |
Manufacturer Product Number | PE1606A |
Description | 0.1 MHz to 12.4 GHz SMA Bias Tee |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 100kHz ~ 12.4GHz SMA Connectors Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Pasternack | Secondary Attributes SMA Connectors |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Function Bias Tee | Supplier Device Package Module |
Frequency 100kHz ~ 12.4GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 974,56000 € | 974,56 € |
| Unit Price without VAT: | 974,56000 € |
|---|---|
| Unit Price with VAT: | 1.159,72640 € |

