
PE15B5003 | |
|---|---|
DigiKey Part Number | 6099-PE15B5003-ND |
Manufacturer | |
Manufacturer Product Number | PE15B5003 |
Description | GaN High Power BiDirectional Amp |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 30MHz ~ 2.7GHz |
Datasheet | Datasheet |
Category | Noise Figure 2dB |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Voltage - Supply 12V ~ 30V |
Part Status Active | Current - Supply 1.4A |
Frequency 30MHz ~ 2.7GHz | Mounting Type Chassis Mount |
P1dB 15dBm | Package / Case Module, SMA Connectors |
Gain 30dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12.444,83000 € | 12.444,83 € |
| Unit Price without VAT: | 12.444,83000 € |
|---|---|
| Unit Price with VAT: | 14.809,34770 € |

