
PE15A9002 | |
|---|---|
DigiKey Part Number | 6099-PE15A9002-ND |
Manufacturer | |
Manufacturer Product Number | PE15A9002 |
Description | 25 dBm IP3, 1.75 dB NF, 16.7 dBm |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar, VSAT 5GHz ~ 9GHz |
Datasheet | Datasheet |
Category | Noise Figure 1.75dB |
Manufacturer Pasternack | RF Type Radar, VSAT |
Packaging Retail Package | Voltage - Supply 12V |
Part Status Active | Current - Supply 105mA |
Frequency 5GHz ~ 9GHz | Mounting Type Chassis Mount |
P1dB 14.8dBm | Package / Case Module, SMA Connectors |
Gain 22.5dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.297,05000 € | 5.297,05 € |
| Unit Price without VAT: | 5.297,05000 € |
|---|---|
| Unit Price with VAT: | 6.303,48950 € |

