
PE15A9001 | |
|---|---|
DigiKey Part Number | 6099-PE15A9001-ND |
Manufacturer | |
Manufacturer Product Number | PE15A9001 |
Description | 37 dBm IP3, 1.5 dB NF, Linear Am |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GSM, UMTS 50MHz ~ 1GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 1.5dB |
Manufacturer Pasternack | RF Type GSM, UMTS |
Packaging Retail Package | Voltage - Supply 5V ~ 12V |
Part Status Active | Current - Supply 85mA |
Frequency 50MHz ~ 1GHz | Mounting Type Chassis Mount |
P1dB 23dBm | Package / Case Module, SMA Connectors |
Gain 15dB | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,46000 € | 349,46 € |
| 10 | 310,48800 € | 3.104,88 € |
| 25 | 297,03760 € | 7.425,94 € |
| Unit Price without VAT: | 349,46000 € |
|---|---|
| Unit Price with VAT: | 415,85740 € |

