
PE15A86002 | |
|---|---|
DigiKey Part Number | 6099-PE15A86002-ND |
Manufacturer | |
Manufacturer Product Number | PE15A86002 |
Description | 14 dBm P1dB, DC to 17 MHz, DC Co |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar DC ~ 17MHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | DC ~ 17MHz | |
P1dB | - | |
Gain | 30dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | - | |
Current - Supply | 45mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 893,41000 € | 893,41 € |
| 10 | 799,07700 € | 7.990,77 € |
| Unit Price without VAT: | 893,41000 € |
|---|---|
| Unit Price with VAT: | 1.063,15790 € |

