
PE15A86000 | |
|---|---|
DigiKey Part Number | 6099-PE15A86000-ND |
Manufacturer | |
Manufacturer Product Number | PE15A86000 |
Description | 11 dBm P1dB, DC to 2 GHz, DC Cou |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 0Hz ~ 2GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 0Hz ~ 2GHz | |
P1dB | 12.4dBm | |
Gain | 8dB | |
Noise Figure | 16dB | |
RF Type | Radar | |
Voltage - Supply | 9V ~ 15V | |
Current - Supply | 45mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.099,84000 € | 1.099,84 € |
| Unit Price without VAT: | 1.099,84000 € |
|---|---|
| Unit Price with VAT: | 1.308,80960 € |

