
PE15A8007 | |
|---|---|
DigiKey Part Number | 6099-PE15A8007-ND |
Manufacturer | |
Manufacturer Product Number | PE15A8007 |
Description | 6 GHz to 18 GHz, Gain Block Ampl |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 6GHz ~ 18GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 6GHz ~ 18GHz | |
P1dB | 20dBm | |
Gain | 17dB | |
Noise Figure | 4.5dB | |
RF Type | Radar | |
Voltage - Supply | 11V ~ 15V | |
Current - Supply | 160mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.607,03000 € | 2.607,03 € |
| Unit Price without VAT: | 2.607,03000 € |
|---|---|
| Unit Price with VAT: | 3.102,36570 € |

