
PE15A8006 | |
|---|---|
DigiKey Part Number | 6099-PE15A8006-ND |
Manufacturer | |
Manufacturer Product Number | PE15A8006 |
Description | 6 GHz to 12 GHz, Gain Block Ampl |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 6GHz ~ 12GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 6GHz ~ 12GHz | |
P1dB | 10dBm | |
Gain | 12dB | |
Noise Figure | 2.3dB | |
RF Type | Radar | |
Voltage - Supply | 11V ~ 15V | |
Current - Supply | 80mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 976,39000 € | 976,39 € |
| Unit Price without VAT: | 976,39000 € |
|---|---|
| Unit Price with VAT: | 1.161,90410 € |

