
PE15A8000 | |
|---|---|
DigiKey Part Number | 6099-PE15A8000-ND |
Manufacturer | |
Manufacturer Product Number | PE15A8000 |
Description | 23 dBm P1dB, 50 MHz to 4 GHz, Ga |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 50MHz ~ 4GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 5dB |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Voltage - Supply 11.5V ~ 13V |
Part Status Active | Current - Supply 120mA |
Frequency 50MHz ~ 4GHz | Mounting Type Chassis Mount |
P1dB 23dBm | Package / Case Module, SMA Connectors |
Gain 28dB | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.318,53000 € | 1.318,53 € |
| Unit Price without VAT: | 1.318,53000 € |
|---|---|
| Unit Price with VAT: | 1.569,05070 € |

