
PE15A7010 | |
|---|---|
DigiKey Part Number | 6099-PE15A7010-ND |
Manufacturer | |
Manufacturer Product Number | PE15A7010 |
Description | 40 dB Variable Gain Amplifier, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC SATCOM 1GHz ~ 26.5GHz |
Datasheet | Datasheet |
Category | Noise Figure 5.5dB |
Manufacturer Pasternack | RF Type SATCOM |
Packaging Retail Package | Voltage - Supply 12V ~ 16V |
Part Status Active | Current - Supply 350mA |
Frequency 1GHz ~ 26.5GHz | Mounting Type Chassis Mount |
P1dB 11dBm | Package / Case Module, SMA Connectors |
Gain 43dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.705,36000 € | 8.705,36 € |
| Unit Price without VAT: | 8.705,36000 € |
|---|---|
| Unit Price with VAT: | 10.359,37840 € |

