
PE15A7009 | |
|---|---|
DigiKey Part Number | 6099-PE15A7009-ND |
Manufacturer | |
Manufacturer Product Number | PE15A7009 |
Description | 40 dB Variable Gain Amplifier, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC SATCOM 1GHz ~ 18GHz |
Datasheet | Datasheet |
Category | Noise Figure 3.5dB |
Manufacturer Pasternack | RF Type SATCOM |
Packaging Retail Package | Voltage - Supply 12V ~ 16V |
Part Status Active | Current - Supply 450mA |
Frequency 1GHz ~ 18GHz | Mounting Type Chassis Mount |
P1dB 17dBm | Package / Case Module, SMA Connectors |
Gain 48dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.083,17000 € | 8.083,17 € |
| Unit Price without VAT: | 8.083,17000 € |
|---|---|
| Unit Price with VAT: | 9.618,97230 € |

