
PE15A7006 | |
|---|---|
DigiKey Part Number | 6099-PE15A7006-ND |
Manufacturer | |
Manufacturer Product Number | PE15A7006 |
Description | 40 dB Variable Gain Amplifier, 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC SATCOM 6GHz ~ 18GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 6GHz ~ 18GHz | |
P1dB | 16dBm | |
Gain | 45dB | |
Noise Figure | 3dB | |
RF Type | SATCOM | |
Voltage - Supply | 12V ~ 16V | |
Current - Supply | 315mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.645,89000 € | 5.645,89 € |
| Unit Price without VAT: | 5.645,89000 € |
|---|---|
| Unit Price with VAT: | 6.718,60910 € |

