
PE15A7000 | |
|---|---|
DigiKey Part Number | 6099-PE15A7000-ND |
Manufacturer | |
Manufacturer Product Number | PE15A7000 |
Description | 50 dB Gain, 14 dBm P1dB, 100 MHz |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100MHz ~ 18GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 100MHz ~ 18GHz | |
P1dB | 14dBm | |
Gain | 50dB | |
Noise Figure | 6.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 120V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15.200,46000 € | 15.200,46 € |
| Unit Price without VAT: | 15.200,46000 € |
|---|---|
| Unit Price with VAT: | 18.088,54740 € |

