
PE15A63030 | |
|---|---|
DigiKey Part Number | 6099-PE15A63030-ND |
Manufacturer | |
Manufacturer Product Number | PE15A63030 |
Description | 45 dB Gain, 26 dBm P1dB, 0.5 GHz |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 500MHz ~ 4GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 0.8dB |
Manufacturer Pasternack | RF Type VSAT |
Packaging Retail Package | Voltage - Supply 110V ~ 220V |
Part Status Active | Current - Supply 60mA |
Frequency 500MHz ~ 4GHz | Mounting Type Chassis Mount |
P1dB 26dBm | Package / Case Module, SMA Connectors |
Gain 45dB | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.551,21000 € | 5.551,21 € |
| Unit Price without VAT: | 5.551,21000 € |
|---|---|
| Unit Price with VAT: | 6.605,93990 € |

