
PE15A63028 | |
|---|---|
DigiKey Part Number | 6099-PE15A63028-ND |
Manufacturer | |
Manufacturer Product Number | PE15A63028 |
Description | 42 dB Gain, 16 dBm P1dB, 0.1 GHz |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 100MHz ~ 18GHz |
Datasheet | Datasheet |
Category | Noise Figure 2.2dB |
Manufacturer Pasternack | RF Type VSAT |
Packaging Retail Package | Voltage - Supply 110V ~ 220V |
Part Status Active | Current - Supply 60mA |
Frequency 100MHz ~ 18GHz | Mounting Type Chassis Mount |
P1dB 16dBm | Package / Case Module, SMA Connectors |
Gain 42dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.581,70000 € | 10.581,70 € |
| Unit Price without VAT: | 10.581,70000 € |
|---|---|
| Unit Price with VAT: | 12.592,22300 € |

