
PE15A63025 | |
|---|---|
DigiKey Part Number | 6099-PE15A63025-ND |
Manufacturer | |
Manufacturer Product Number | PE15A63025 |
Description | 38 dB Gain, 27 dBm P1dB, 0.01 GH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, VSAT 10MHz ~ 30GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 10MHz ~ 30GHz | |
P1dB | 27dBm | |
Gain | 38dB | |
Noise Figure | 3.7dB | |
RF Type | 5G, VSAT | |
Voltage - Supply | 110V ~ 220V | |
Current - Supply | 65mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14.289,21000 € | 14.289,21 € |
| Unit Price without VAT: | 14.289,21000 € |
|---|---|
| Unit Price with VAT: | 17.004,15990 € |

