
PE15A63021 | |
|---|---|
DigiKey Part Number | 6099-PE15A63021-ND |
Manufacturer | |
Manufacturer Product Number | PE15A63021 |
Description | Ka Band Low Noise Amplifier, 26. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 26.5GHz ~ 40GHz |
Datasheet | Datasheet |
Category | Noise Figure 2.5dB |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Voltage - Supply 10V ~ 15V |
Part Status Active | Current - Supply 110mA |
Frequency 26.5GHz ~ 40GHz | Mounting Type Chassis Mount |
P1dB 11dBm | Package / Case Module |
Gain 37dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.709,57000 € | 4.709,57 € |
| Unit Price without VAT: | 4.709,57000 € |
|---|---|
| Unit Price with VAT: | 5.604,38830 € |

