
PE15A63019 | |
|---|---|
DigiKey Part Number | 6099-PE15A63019-ND |
Manufacturer | |
Manufacturer Product Number | PE15A63019 |
Description | Input Protected Low Noise Amplif |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 6GHz |
Datasheet | Datasheet |
Category | Noise Figure 1.2dB |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Voltage - Supply 8V ~ 15V |
Part Status Active | Current - Supply 90mA |
Frequency 2GHz ~ 6GHz | Mounting Type Chassis Mount |
P1dB 14dBm | Package / Case Module, SMA Connectors |
Gain 43dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.274,09000 € | 1.274,09 € |
| Unit Price without VAT: | 1.274,09000 € |
|---|---|
| Unit Price with VAT: | 1.516,16710 € |

