
PE15A63009 | |
|---|---|
DigiKey Part Number | 6099-PE15A63009-ND |
Manufacturer | |
Manufacturer Product Number | PE15A63009 |
Description | 1.2 dB NF Input Protected Low No |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2.6GHz ~ 3.1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 2.6GHz ~ 3.1GHz | |
P1dB | 10dBm | |
Gain | 40dB | |
Noise Figure | 1.2dB | |
RF Type | Radar | |
Voltage - Supply | 12V | |
Current - Supply | 120mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,31000 € | 593,31 € |
| 10 | 529,09400 € | 5.290,94 € |
| Unit Price without VAT: | 593,31000 € |
|---|---|
| Unit Price with VAT: | 706,03890 € |

