
PE15A63008 | |
|---|---|
DigiKey Part Number | 6099-PE15A63008-ND |
Manufacturer | |
Manufacturer Product Number | PE15A63008 |
Description | 1.2 dB NF Input Protected Low No |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2.6GHz ~ 3.1GHz |
Datasheet | Datasheet |
Category | Noise Figure 1.2dB |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Voltage - Supply 12V |
Part Status Active | Current - Supply 120mA |
Frequency 2.6GHz ~ 3.1GHz | Mounting Type Chassis Mount |
P1dB 10dBm | Package / Case Module, SMA Connectors |
Gain 30dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,91000 € | 594,91 € |
| 10 | 530,54400 € | 5.305,44 € |
| Unit Price without VAT: | 594,91000 € |
|---|---|
| Unit Price with VAT: | 707,94290 € |

