
PE15A63005 | |
|---|---|
DigiKey Part Number | 6099-PE15A63005-ND |
Manufacturer | |
Manufacturer Product Number | PE15A63005 |
Description | 1.2 dB NF Input Protected Low No |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 900MHz ~ 1.2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 900MHz ~ 1.2GHz | |
P1dB | 10dBm | |
Gain | 40dB | |
Noise Figure | 1.2dB | |
RF Type | Radar | |
Voltage - Supply | 12V | |
Current - Supply | 100mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,84000 € | 545,84 € |
| 10 | 486,46600 € | 4.864,66 € |
| Unit Price without VAT: | 545,84000 € |
|---|---|
| Unit Price with VAT: | 649,54960 € |

