
PE15A63004 | |
|---|---|
DigiKey Part Number | 6099-PE15A63004-ND |
Manufacturer | |
Manufacturer Product Number | PE15A63004 |
Description | 1.2 dB NF Input Protected Low No |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 900MHz ~ 1.2GHz |
Datasheet | Datasheet |
Category | Noise Figure 1.2dB |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Voltage - Supply 12V |
Part Status Active | Current - Supply 100mA |
Frequency 900MHz ~ 1.2GHz | Mounting Type Chassis Mount |
P1dB 10dBm | Package / Case Module, SMA Connectors |
Gain 30dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 984,12000 € | 984,12 € |
| Unit Price without VAT: | 984,12000 € |
|---|---|
| Unit Price with VAT: | 1.171,10280 € |

