
PE15A63003 | |
|---|---|
DigiKey Part Number | 6099-PE15A63003-ND |
Manufacturer | |
Manufacturer Product Number | PE15A63003 |
Description | 1.6 dB NF Input Protected Low No |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 30MHz ~ 1.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 30MHz ~ 1.5GHz | |
P1dB | 23dBm | |
Gain | 30.5dB | |
Noise Figure | 1.6dB | |
RF Type | Radar | |
Voltage - Supply | 10V ~ 15V | |
Current - Supply | 160mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 918,36000 € | 918,36 € |
| 10 | 821,55400 € | 8.215,54 € |
| Unit Price without VAT: | 918,36000 € |
|---|---|
| Unit Price with VAT: | 1.092,84840 € |

