
PE15A6012 | |
|---|---|
DigiKey Part Number | 6099-PE15A6012-ND |
Manufacturer | |
Manufacturer Product Number | PE15A6012 |
Description | 40 dB Gain, 19 dBm Psat, 6 GHz t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 18GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 6GHz ~ 18GHz | |
P1dB | - | |
Gain | 40dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 11V ~ 13V | |
Current - Supply | 300mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.939,84000 € | 1.939,84 € |
| Unit Price without VAT: | 1.939,84000 € |
|---|---|
| Unit Price with VAT: | 2.308,40960 € |

