
PE15A6007 | |
|---|---|
DigiKey Part Number | 6099-PE15A6007-ND |
Manufacturer | |
Manufacturer Product Number | PE15A6007 |
Description | 80 dB Gain, 15 dBm Psat, 2 GHz t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 6GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 2GHz ~ 6GHz | |
P1dB | - | |
Gain | 80dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 11V ~ 13V | |
Current - Supply | 550mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.946,71000 € | 1.946,71 € |
| Unit Price without VAT: | 1.946,71000 € |
|---|---|
| Unit Price with VAT: | 2.316,58490 € |

