
PE15A5108 | |
|---|---|
DigiKey Part Number | 6099-PE15A5108-ND |
Manufacturer | |
Manufacturer Product Number | PE15A5108 |
Description | Temperature Compensated Low Nois |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC SATCOM 26.5GHz ~ 40GHz |
Datasheet | Datasheet |
Category | Noise Figure 7dB |
Manufacturer Pasternack | RF Type SATCOM |
Packaging Retail Package | Voltage - Supply 12V ~ 15V |
Part Status Active | Current - Supply 400mA |
Frequency 26.5GHz ~ 40GHz | Mounting Type Chassis Mount |
P1dB 18dBm | Package / Case Module |
Gain 45dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.818,88000 € | 8.818,88 € |
| Unit Price without VAT: | 8.818,88000 € |
|---|---|
| Unit Price with VAT: | 10.494,46720 € |

