
PE15A5107F | |
|---|---|
DigiKey Part Number | 6099-PE15A5107F-ND |
Manufacturer | |
Manufacturer Product Number | PE15A5107F |
Description | Temperature Compensated Low Nois |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC SATCOM 6GHz ~ 18GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 6GHz ~ 18GHz | |
P1dB | 22dBm | |
Gain | 43dB | |
Noise Figure | 4.7dB | |
RF Type | SATCOM | |
Voltage - Supply | 12V ~ 15V | |
Current - Supply | 400mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.634,72000 € | 4.634,72 € |
| Unit Price without VAT: | 4.634,72000 € |
|---|---|
| Unit Price with VAT: | 5.515,31680 € |

