
PE15A5106F | |
|---|---|
DigiKey Part Number | 6099-PE15A5106F-ND |
Manufacturer | |
Manufacturer Product Number | PE15A5106F |
Description | Temperature Compensated Low Nois |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC SATCOM 2GHz ~ 18GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 5.5dB |
Manufacturer Pasternack | RF Type SATCOM |
Packaging Retail Package | Voltage - Supply 12V ~ 15V |
Part Status Active | Current - Supply 550mA |
Frequency 2GHz ~ 18GHz | Mounting Type Chassis Mount |
P1dB 22dBm | Package / Case Module, SMA Connectors |
Gain 39dB | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.353,79000 € | 6.353,79 € |
| Unit Price without VAT: | 6.353,79000 € |
|---|---|
| Unit Price with VAT: | 7.561,01010 € |

