
PE15A5104F | |
|---|---|
DigiKey Part Number | 6099-PE15A5104F-ND |
Manufacturer | |
Manufacturer Product Number | PE15A5104F |
Description | Temperature Compensated Low Nois |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC SATCOM 2GHz ~ 8GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 3.8dB |
Manufacturer Pasternack | RF Type SATCOM |
Packaging Retail Package | Voltage - Supply 12V ~ 15V |
Part Status Active | Current - Supply 350mA |
Frequency 2GHz ~ 8GHz | Mounting Type Chassis Mount |
P1dB 22dBm | Package / Case Module, SMA Connectors |
Gain 39dB | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.240,72000 € | 4.240,72 € |
| Unit Price without VAT: | 4.240,72000 € |
|---|---|
| Unit Price with VAT: | 5.046,45680 € |

